IPZ40N04S53R1ATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 480
Unit Price: 36,54000 Kč
Datasheet
N-Channel 40 V 40A (Tc) 71W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 40A (Tc) 71W (Tc) Surface Mount PG-TSDSON-8
Infineon TLE5109D Magnetic Angle Sensors | Digi-Key Daily

IPZ40N04S53R1ATMA1

DigiKey Part Number
IPZ40N04S53R1ATMA1TR-ND - Tape & Reel (TR)
IPZ40N04S53R1ATMA1CT-ND - Cut Tape (CT)
IPZ40N04S53R1ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPZ40N04S53R1ATMA1
Description
MOSFET N-CH 40V 40A 8TSDSON
Customer Reference
Detailed Description
N-Channel 40 V 40A (Tc) 71W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
IPZ40N04S53R1ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2310 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
71W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSDSON-8
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.1mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.4V @ 30µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH4005SPS-13Diodes Incorporated2 48031-DMTH4005SPS-13CT-ND36,54000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1027,33900 Kč273,39 Kč
10018,27040 Kč1 827,04 Kč
50014,38322 Kč7 191,61 Kč
1 00013,13257 Kč13 132,57 Kč
2 00012,08068 Kč24 161,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,94248 Kč54 712,40 Kč
10 00010,23944 Kč102 394,40 Kč
15 0009,88148 Kč148 222,20 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč