
IPW65R420CFDFKSA2 | |
|---|---|
DigiKey Part Number | 448-IPW65R420CFDFKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R420CFDFKSA2 |
Description | MOSFET N-CH 650V 8.7A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R420CFDFKSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 420mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 31.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 83.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 30 | 36,65567 Kč | 1 099,67 Kč |
| 120 | 29,79092 Kč | 3 574,91 Kč |
| 510 | 24,74759 Kč | 12 621,27 Kč |
| 1 020 | 22,90593 Kč | 23 364,05 Kč |
| 2 010 | 21,38861 Kč | 42 991,11 Kč |
| 5 010 | 21,22374 Kč | 106 330,94 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |










