N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW65R190CFDFKSA2

DigiKey Part Number
448-IPW65R190CFDFKSA2-ND
Manufacturer
Manufacturer Product Number
IPW65R190CFDFKSA2
Description
MOSFET N-CH 650V 17.5A TO247-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3-41
Datasheet
 Datasheet
EDA/CAD Models
IPW65R190CFDFKSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 7.3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
151W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-41
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
3049,32433 Kč1 479,73 Kč
12040,50517 Kč4 860,62 Kč
51034,03365 Kč17 357,16 Kč
1 02031,67116 Kč32 304,58 Kč
2 01030,90383 Kč62 116,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč