IPW65R155CFD7XKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 240
Unit Price: 96,62000 Kč
Datasheet
N-Channel 650 V 15A (Tc) 77W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 15A (Tc) 77W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IPW65R155CFD7XKSA1

DigiKey Part Number
448-IPW65R155CFD7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R155CFD7XKSA1
Description
HIGH POWER_NEW
Customer Reference
Detailed Description
N-Channel 650 V 15A (Tc) 77W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IPW65R155CFD7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
155mOhm @ 6.4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 320µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1283 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
77W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,94000 Kč90,94 Kč
3050,39367 Kč1 511,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,94000 Kč
Unit Price with VAT:110,03740 Kč