IPW65R041CFDFKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 116
Unit Price: 274,86000 Kč
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: 328,83000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 35
Unit Price: 286,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 461
Unit Price: 286,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 376
Unit Price: 192,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 237
Unit Price: 365,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 313,92000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 313
Unit Price: 310,14000 Kč
Datasheet
N-Channel 650 V 68.5A (Tc) 500W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW65R041CFDFKSA1

DigiKey Part Number
448-IPW65R041CFDFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R041CFDFKSA1
Description
MOSFET N-CH 650V 68.5A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 68.5A (Tc) 500W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
41mOhm @ 33.1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 3.3mA
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8400 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes