IPW65R037C6FKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 115
Unit Price: 344,79000 Kč
Datasheet
N-Channel 650 V 83.2A (Tc) 500W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 83.2A (Tc) 500W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IPW65R037C6FKSA1

DigiKey Part Number
IPW65R037C6FKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R037C6FKSA1
Description
MOSFET N-CH 650V 83.2A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 83.2A (Tc) 500W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IPW65R037C6FKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
37mOhm @ 33.1A, 10V
Vgs(th) (Max) @ Id
3.5V @ 3.3mA
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7240 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1327,78000 Kč327,78 Kč
30200,39100 Kč6 011,73 Kč
120172,46883 Kč20 696,26 Kč
510158,16476 Kč80 664,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:327,78000 Kč
Unit Price with VAT:396,61380 Kč