
IPW60R165CPFKSA1 | |
|---|---|
DigiKey Part Number | IPW60R165CPFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R165CPFKSA1 |
Description | MOSFET N-CH 600V 21A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 192W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R165CPFKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 790µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 192W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH22N60P3 | IXYS | 705 | IXFH22N60P3-ND | 189,61000 Kč | Direct |
| FCH190N65F-F155 | onsemi | 381 | FCH190N65F-F155-ND | 156,86000 Kč | Similar |
| IXFH22N65X2 | IXYS | 5 042 | 238-IXFH22N65X2-ND | 192,97000 Kč | Similar |
| IXFR48N60Q3 | IXYS | 0 | IXFR48N60Q3-ND | 597,98103 Kč | Similar |
| IXFX44N80Q3 | IXYS | 0 | IXFX44N80Q3-ND | 810,59630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 30 | 80,11433 Kč | 2 403,43 Kč |
| 120 | 66,40267 Kč | 7 968,32 Kč |
| 510 | 56,34792 Kč | 28 737,44 Kč |
| 1 020 | 52,67883 Kč | 53 732,41 Kč |
| 2 010 | 49,65630 Kč | 99 809,16 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |

