
IPU60R2K1CEAKMA1 | |
---|---|
DigiKey Part Number | IPU60R2K1CEAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPU60R2K1CEAKMA1 |
Description | CONSUMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.7A (Tc) 38W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPU60R2K1CEAKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.1Ohm @ 760mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO251-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,46000 Kč | 16,46 Kč |
75 | 6,78787 Kč | 509,09 Kč |
150 | 5,77960 Kč | 866,94 Kč |
525 | 5,03650 Kč | 2 644,16 Kč |
1 050 | 4,18088 Kč | 4 389,92 Kč |
2 025 | 3,51333 Kč | 7 114,49 Kč |
5 025 | 3,47705 Kč | 17 472,18 Kč |
10 050 | 3,40028 Kč | 34 172,81 Kč |
50 025 | 3,15575 Kč | 157 866,39 Kč |
Unit Price without VAT: | 16,46000 Kč |
---|---|
Unit Price with VAT: | 19,91660 Kč |