
BC338-25 | |
---|---|
DigiKey Part Number | 4878-BC338-25CT-ND - Cut Tape (CT) 4878-BC338-25TB-ND |
Manufacturer | |
Manufacturer Product Number | BC338-25 |
Description | TRANS NPN 25V 0.8A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC338-25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,14500 Kč | 21,45 Kč |
100 | 1,32270 Kč | 132,27 Kč |
500 | 0,96110 Kč | 480,55 Kč |
1 000 | 0,84320 Kč | 843,20 Kč |
2 000 | 0,74384 Kč | 1 487,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,65990 Kč | 2 639,60 Kč |
8 000 | 0,58907 Kč | 4 712,56 Kč |
12 000 | 0,55295 Kč | 6 635,40 Kč |
20 000 | 0,51229 Kč | 10 245,80 Kč |
28 000 | 0,48820 Kč | 13 669,60 Kč |
40 000 | 0,46477 Kč | 18 590,80 Kč |
100 000 | 0,41330 Kč | 41 330,00 Kč |
200 000 | 0,38148 Kč | 76 296,00 Kč |
400 000 | 0,35473 Kč | 141 892,00 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |