


IPTG017N12NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTG017N12NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPTG017N12NM6ATMA1CT-ND - Cut Tape (CT) 448-IPTG017N12NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTG017N12NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 32A (Ta), 331A (Tc) 3.8W (Ta), 395W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 275µA | |
Gate Charge (Qg) (Max) @ Vgs | 141 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 395W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOG-8-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 94,00800 Kč | 940,08 Kč |
| 100 | 67,90960 Kč | 6 790,96 Kč |
| 500 | 63,25144 Kč | 31 625,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 51,67608 Kč | 93 016,94 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |









