
TL431BIDBVT | |
|---|---|
DigiKey Part Number | 296-32353-2-ND - Tape & Reel (TR) 296-32353-1-ND - Cut Tape (CT) 296-32353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BIDBVT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 25 | 12,42240 Kč | 310,56 Kč |
| 100 | 10,92110 Kč | 1 092,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,20420 Kč | 2 551,05 Kč |
| 500 | 9,77246 Kč | 4 886,23 Kč |
| 750 | 9,55605 Kč | 7 167,04 Kč |
| 1 250 | 9,31622 Kč | 11 645,27 Kč |
| 1 750 | 9,17601 Kč | 16 058,02 Kč |
| 2 500 | 9,04115 Kč | 22 602,88 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






