Parametric Equivalent

IPT60R065S7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT60R065S7XTMA1TR-ND - Tape & Reel (TR) 448-IPT60R065S7XTMA1CT-ND - Cut Tape (CT) 448-IPT60R065S7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R065S7XTMA1 |
Description | MOSFET N-CH 600V 8A 8HSOF |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 167W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R065S7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 490µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 12 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1932 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-HSOF-8-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 12V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 8A, 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPT60T065S7XTMA1 | Infineon Technologies | 1 655 | 448-IPT60T065S7XTMA1CT-ND | 150,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 93,93300 Kč | 939,33 Kč |
| 100 | 67,24650 Kč | 6 724,65 Kč |
| 500 | 55,87188 Kč | 27 935,94 Kč |
| 1 000 | 52,25200 Kč | 52 252,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,15141 Kč | 98 302,82 Kč |
| 4 000 | 46,57341 Kč | 186 293,64 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |








