


NTBL050N65S3H | |
|---|---|
DigiKey Part Number | 488-NTBL050N65S3HTR-ND - Tape & Reel (TR) 488-NTBL050N65S3HCT-ND - Cut Tape (CT) 488-NTBL050N65S3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBL050N65S3H |
Description | MOSFET - POWER,NCHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 49A (Tc) 305W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 4.8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4880 pF @ 400 V |
FET Type | Power Dissipation (Max) 305W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 24.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,85000 Kč | 249,85 Kč |
| 10 | 173,03800 Kč | 1 730,38 Kč |
| 100 | 136,21350 Kč | 13 621,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 111,28495 Kč | 222 569,90 Kč |
| Unit Price without VAT: | 249,85000 Kč |
|---|---|
| Unit Price with VAT: | 302,31850 Kč |


