


IPT029N08N5ATMA1 | |
|---|---|
DigiKey Part Number | IPT029N08N5ATMA1TR-ND - Tape & Reel (TR) IPT029N08N5ATMA1CT-ND - Cut Tape (CT) IPT029N08N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT029N08N5ATMA1 |
Description | MOSFET N-CH 80V 52A/169A HSOF-8 |
Customer Reference | |
Detailed Description | N-Channel 80 V 52A (Ta), 169A (Tc) 168W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT029N08N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 108µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 40 V |
Part Status Last Time Buy | Power Dissipation (Max) 168W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-HSOF-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 150A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,08011 Kč | 92 160,22 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |








