IPP80R750P7XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 494
Unit Price: 47,25000 Kč
Datasheet

Similar


IXYS
In Stock: 73
Unit Price: 79,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 87,77000 Kč
Datasheet
N-Channel 800 V 7A (Tc) 51W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80R750P7XKSA1

DigiKey Part Number
IPP80R750P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP80R750P7XKSA1
Description
MOSFET N-CH 800V 7A TO220-3
Customer Reference
Detailed Description
N-Channel 800 V 7A (Tc) 51W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP80R750P7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
750mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
3.5V @ 140µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
51W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 543 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

543In Stock
Ships from Rochester Electronics, LLC