N-Channel 800 V 17A (Tc) 101W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80R280P7XKSA1

DigiKey Part Number
IPP80R280P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP80R280P7XKSA1
Description
MOSFET N-CH 800V 17A TO220-3
Customer Reference
Detailed Description
N-Channel 800 V 17A (Tc) 101W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP80R280P7XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 360µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 500 V
Part Status
Not For New Designs
Power Dissipation (Max)
101W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
280mOhm @ 7.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHP15N60E-E3Vishay Siliconix989742-SIHP15N60E-E3-ND88,40000 KčSimilar
STP18NM60NSTMicroelectronics1 582497-10305-5-ND76,22000 KčSimilar
STP23N80K5STMicroelectronics51497-16319-5-ND130,61000 KčSimilar
In-Stock: 31
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
5049,34940 Kč2 467,47 Kč
10044,68160 Kč4 468,16 Kč
50036,49704 Kč18 248,52 Kč
1 00033,86809 Kč33 868,09 Kč
2 00031,65848 Kč63 316,96 Kč
5 00029,26949 Kč146 347,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč