IPP80N06S4L07AKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4 954
Unit Price: 51,24000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 10 272
Unit Price: 33,81000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 545
Unit Price: 30,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 321
Unit Price: 66,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 242
Unit Price: 51,66000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 109 927
Unit Price: 27,29740 Kč
Datasheet

Similar


IXYS
In Stock: 214
Unit Price: 83,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 193
Unit Price: 68,24000 Kč
Datasheet
N-Channel 60 V 80A (Tc) 79W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80N06S4L07AKSA1

DigiKey Part Number
IPP80N06S4L07AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP80N06S4L07AKSA1
Description
MOSFET N-CH 60V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 79W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.2V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
5680 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 3 692 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3 692In Stock
Ships from Rochester Electronics, LLC