
IPP65R125C7XKSA1 | |
|---|---|
DigiKey Part Number | IPP65R125C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R125C7XKSA1 |
Description | MOSFET N-CH 650V 18A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 18A (Tc) 101W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R125C7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 8.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 440µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1670 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 101W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 50 | 52,52860 Kč | 2 626,43 Kč |
| 100 | 47,79560 Kč | 4 779,56 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |








