
IPP65R095C7XKSA1 | |
|---|---|
DigiKey Part Number | IPP65R095C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R095C7XKSA1 |
Description | MOSFET N-CH 650V 24A TO220-3 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 128W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R095C7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 590µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2140 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 95mOhm @ 11.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 50 | 84,96640 Kč | 4 248,32 Kč |
| 100 | 77,66950 Kč | 7 766,95 Kč |
| 500 | 64,88886 Kč | 32 444,43 Kč |
| 1 000 | 60,78711 Kč | 60 787,11 Kč |
| 2 000 | 57,34008 Kč | 114 680,16 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |















