IPP60R099CPAAKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 6
Unit Price: 136,91000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 045
Unit Price: 164,62000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 50,34271 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 280
Unit Price: 107,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 70
Unit Price: 236,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 637
Unit Price: 191,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 339
Unit Price: 204,52000 Kč
Datasheet
N-Channel 600 V 31A (Tc) 255W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R099CPAAKSA1

DigiKey Part Number
IPP60R099CPAAKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R099CPAAKSA1
Description
MOSFET N-CH 600V 31A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 31A (Tc) 255W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1.2mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
255W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes