
STP42N65M5 | |
|---|---|
DigiKey Part Number | 497-8791-5-ND |
Manufacturer | |
Manufacturer Product Number | STP42N65M5 |
Description | MOSFET N-CH 650V 33A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 33A (Tc) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP42N65M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4650 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| 50 | 131,80860 Kč | 6 590,43 Kč |
| 100 | 121,74640 Kč | 12 174,64 Kč |
| 500 | 104,14294 Kč | 52 071,47 Kč |
| 1 000 | 103,25095 Kč | 103 250,95 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |

