N-Channel 100 V 80A (Tc) 150W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP072N10N3GXKSA1

DigiKey Part Number
448-IPP072N10N3GXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP072N10N3GXKSA1
Description
MOSFET N-CH 100V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) 150W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP072N10N3GXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3.5V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4910 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
5030,96360 Kč1 548,18 Kč
10027,88110 Kč2 788,11 Kč
50022,47836 Kč11 239,18 Kč
1 00020,74182 Kč20 741,82 Kč
2 00019,28205 Kč38 564,10 Kč
5 00017,70333 Kč88 516,65 Kč
10 00017,41259 Kč174 125,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč