MFR Recommended

IPP051N15N5AKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP051N15N5AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP051N15N5AKSA1 |
Description | MOSFET N-CH 150V 120A TO220-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 120A (Tc) 300mW (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP051N15N5AKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 264µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7800 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,14428 Kč | 23 572,14 Kč |
| Unit Price without VAT: | 47,14428 Kč |
|---|---|
| Unit Price with VAT: | 57,04458 Kč |









