N-Channel 80 V 22A (Ta), 115A (Tc) 3.8W (Ta), 150W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP040N08NF2SAKMA1

DigiKey Part Number
448-IPP040N08NF2SAKMA1-ND
Manufacturer
Manufacturer Product Number
IPP040N08NF2SAKMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 22A (Ta), 115A (Tc) 3.8W (Ta), 150W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP040N08NF2SAKMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 85µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 250 000 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
5039,85000 Kč1 992,50 Kč
10035,94650 Kč3 594,65 Kč
50029,09818 Kč14 549,09 Kč
1 00026,89802 Kč26 898,02 Kč
2 00025,04841 Kč50 096,82 Kč
5 00023,04841 Kč115 242,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč

Other Suppliers on DigiKey

250 000In Stock
Ships from Rochester Electronics, LLC