N-Channel 60 V 90A (Tc) 167W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP037N06L3GXKSA1

DigiKey Part Number
IPP037N06L3GXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP037N06L3GXKSA1
Description
MOSFET N-CH 60V 90A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 167W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP037N06L3GXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
2.2V @ 93µA
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
5030,92580 Kč1 546,29 Kč
10027,84750 Kč2 784,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč