IPN80R900P7ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 878
Unit Price: 36,96000 Kč
Datasheet
N-Channel 800 V 6A (Tc) 7W (Tc) Surface Mount PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 6A (Tc) 7W (Tc) Surface Mount PG-SOT223
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IPN80R900P7ATMA1

DigiKey Part Number
IPN80R900P7ATMA1TR-ND - Tape & Reel (TR)
IPN80R900P7ATMA1CT-ND - Cut Tape (CT)
IPN80R900P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN80R900P7ATMA1
Description
MOSFET N-CHANNEL 800V 6A SOT223
Customer Reference
Detailed Description
N-Channel 800 V 6A (Tc) 7W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
EDA/CAD Models
IPN80R900P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 110µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes