


IPN80R3K3P7ATMA1 | |
|---|---|
DigiKey Part Number | IPN80R3K3P7ATMA1TR-ND - Tape & Reel (TR) IPN80R3K3P7ATMA1CT-ND - Cut Tape (CT) IPN80R3K3P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN80R3K3P7ATMA1 |
Description | MOSFET N-CH 800V 1.9A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 800 V 1.9A (Tc) 6.1W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN80R3K3P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3Ohm @ 590mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,72601 Kč | 17 178,03 Kč |
| 6 000 | 5,28033 Kč | 31 681,98 Kč |
| 9 000 | 5,05331 Kč | 45 479,79 Kč |
| 15 000 | 4,79829 Kč | 71 974,35 Kč |
| 21 000 | 4,64728 Kč | 97 592,88 Kč |
| 30 000 | 4,50052 Kč | 135 015,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |








