


IPN80R1K2P7ATMA1 | |
|---|---|
DigiKey Part Number | IPN80R1K2P7ATMA1TR-ND - Tape & Reel (TR) IPN80R1K2P7ATMA1CT-ND - Cut Tape (CT) IPN80R1K2P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN80R1K2P7ATMA1 |
Description | MOSFET N-CH 800V 4.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.5A (Tc) 6.8W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN80R1K2P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 100 | 12,92010 Kč | 1 292,01 Kč |
| 500 | 10,12062 Kč | 5 060,31 Kč |
| 1 000 | 9,21980 Kč | 9 219,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,07569 Kč | 24 227,07 Kč |
| 6 000 | 7,49982 Kč | 44 998,92 Kč |
| 9 000 | 7,20654 Kč | 64 858,86 Kč |
| 15 000 | 7,17868 Kč | 107 680,20 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |









