
IPN60R2K0PFD7SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPN60R2K0PFD7SATMA1TR-ND - Tape & Reel (TR) 448-IPN60R2K0PFD7SATMA1CT-ND - Cut Tape (CT) 448-IPN60R2K0PFD7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R2K0PFD7SATMA1 |
Description | MOSFET N-CH 600V 3A SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3A (Tc) 6W (Tc) Surface Mount PG-SOT223-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPN60R2K0PFD7SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 134 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 11,97700 Kč | 119,77 Kč |
| 100 | 7,78850 Kč | 778,85 Kč |
| 500 | 5,98072 Kč | 2 990,36 Kč |
| 1 000 | 5,39785 Kč | 5 397,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51747 Kč | 13 552,41 Kč |
| 6 000 | 4,15562 Kč | 24 933,72 Kč |
| 9 000 | 3,97127 Kč | 35 741,43 Kč |
| 15 000 | 3,76415 Kč | 56 462,25 Kč |
| 21 000 | 3,72585 Kč | 78 242,85 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |













