


IPG20N04S408ATMA1 | |
|---|---|
DigiKey Part Number | IPG20N04S408ATMA1TR-ND - Tape & Reel (TR) IPG20N04S408ATMA1CT-ND - Cut Tape (CT) IPG20N04S408ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N04S408ATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A 65W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N04S408ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2940pF @ 25V | |
Power - Max | 65W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 100 | 20,47510 Kč | 2 047,51 Kč |
| 500 | 16,34442 Kč | 8 172,21 Kč |
| 1 000 | 15,76467 Kč | 15 764,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,87967 Kč | 64 398,35 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |






