


MCACD60N06Y-TP | |
|---|---|
DigiKey Part Number | 353-MCACD60N06Y-TPTR-ND - Tape & Reel (TR) 353-MCACD60N06Y-TPCT-ND - Cut Tape (CT) 353-MCACD60N06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACD60N06Y-TP |
Description | MOSFET 2N-CH 60V 60A 8PDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 60A (Tc) 50W (Tj) Surface Mount PDFN5060-8D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1740pF @ 30V | |
Power - Max | 50W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PDFN5060-8D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 38,25800 Kč | 382,58 Kč |
| 100 | 26,23700 Kč | 2 623,70 Kč |
| 500 | 21,09964 Kč | 10 549,82 Kč |
| 1 000 | 19,75807 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,55843 Kč | 82 792,15 Kč |
| 10 000 | 16,14221 Kč | 161 422,10 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



