
IPF129N20NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPF129N20NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPF129N20NM6ATMA1CT-ND - Cut Tape (CT) 448-IPF129N20NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF129N20NM6ATMA1 |
Description | IPF129N20NM6ATMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 11A (Ta), 87A (Tc) 3.8W (Ta), 234W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 65A, 15V | |
Vgs(th) (Max) @ Id | 4.5V @ 129µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 234W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,98000 Kč | 123,98 Kč |
| 10 | 82,93700 Kč | 829,37 Kč |
| 100 | 59,69990 Kč | 5 969,99 Kč |
| 500 | 58,73834 Kč | 29 369,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,98874 Kč | 47 988,74 Kč |
| Unit Price without VAT: | 123,98000 Kč |
|---|---|
| Unit Price with VAT: | 150,01580 Kč |




