
IPP339N20NM6AKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP339N20NM6AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP339N20NM6AKSA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 6.8A (Ta), 39A (Tc) 3.8W (Ta), 125W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 31.8mOhm @ 26A, 15V | |
Vgs(th) (Max) @ Id | 4.5V @ 52µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 50 | 30,29600 Kč | 1 514,80 Kč |
| 100 | 27,30370 Kč | 2 730,37 Kč |
| 500 | 22,05546 Kč | 11 027,73 Kč |
| 1 000 | 20,36911 Kč | 20 369,11 Kč |
| 2 000 | 18,95101 Kč | 37 902,02 Kč |
| 5 000 | 18,45464 Kč | 92 273,20 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |


