
IPF067N20NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPF067N20NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPF067N20NM6ATMA1CT-ND - Cut Tape (CT) 448-IPF067N20NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF067N20NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 15.4A (Ta), 138A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.2mOhm @ 100A, 15V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 253µA |
Series | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7300 pF @ 100 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 10 | 143,54200 Kč | 1 435,42 Kč |
| 100 | 105,34070 Kč | 10 534,07 Kč |
| 500 | 89,28224 Kč | 44 641,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,85572 Kč | 83 855,72 Kč |
| 2 000 | 79,47166 Kč | 158 943,32 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |


