
IPDQ60R022S7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60R022S7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60R022S7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ60R022S7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60R022S7XTMA1 |
Description | HIGH POWER_NEW PG-HDSOP-22 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 416W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60R022S7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 23A, 12V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.44mA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 12 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5639 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 416W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,85000 Kč | 212,85 Kč |
| 10 | 166,24000 Kč | 1 662,40 Kč |
| 25 | 154,56360 Kč | 3 864,09 Kč |
| 100 | 141,74500 Kč | 14 174,50 Kč |
| 250 | 135,63264 Kč | 33 908,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 117,65265 Kč | 88 239,49 Kč |
| Unit Price without VAT: | 212,85000 Kč |
|---|---|
| Unit Price with VAT: | 257,54850 Kč |





