PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDQ60R017S7XTMA1

DigiKey Part Number
448-IPDQ60R017S7XTMA1TR-ND - Tape & Reel (TR)
448-IPDQ60R017S7XTMA1CT-ND - Cut Tape (CT)
448-IPDQ60R017S7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDQ60R017S7XTMA1
Description
MOSFET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 500W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IPDQ60R017S7XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
17mOhm @ 29A, 12V
Vgs(th) (Max) @ Id
4.5V @ 1.89mA
Gate Charge (Qg) (Max) @ Vgs
196 nC @ 12 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7370 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1284,63000 Kč284,63 Kč
10211,24300 Kč2 112,43 Kč
100182,69330 Kč18 269,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750147,62273 Kč110 717,05 Kč
Manufacturers Standard Package
Unit Price without VAT:284,63000 Kč
Unit Price with VAT:344,40230 Kč