N-Channel 600 V 50A (Tc) 694W (Tc) Surface Mount PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDQ60R010S7XTMA1

DigiKey Part Number
448-IPDQ60R010S7XTMA1TR-ND - Tape & Reel (TR)
448-IPDQ60R010S7XTMA1CT-ND - Cut Tape (CT)
448-IPDQ60R010S7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDQ60R010S7XTMA1
Description
HIGH POWER_NEW PG-HDSOP-22
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 50A (Tc) 694W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IPDQ60R010S7XTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 3.08mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
318 nC @ 12 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
11987 pF @ 300 V
Part Status
Active
Power Dissipation (Max)
694W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-HDSOP-22-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
12V
Base Product Number
Rds On (Max) @ Id, Vgs
10mOhm @ 50A, 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1625,74000 Kč625,74 Kč
10502,69200 Kč5 026,92 Kč
25471,96800 Kč11 799,20 Kč
100438,19050 Kč43 819,05 Kč
250422,08836 Kč105 522,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750407,52807 Kč305 646,05 Kč
Manufacturers Standard Package
Unit Price without VAT:625,74000 Kč
Unit Price with VAT:757,14540 Kč