N-Channel 600 V 288A (Tc) 1.249kW (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDQ60R007CM8XTMA1

DigiKey Part Number
448-IPDQ60R007CM8XTMA1TR-ND - Tape & Reel (TR)
448-IPDQ60R007CM8XTMA1CT-ND - Cut Tape (CT)
448-IPDQ60R007CM8XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDQ60R007CM8XTMA1
Description
IPDQ60R007CM8XTMA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 288A (Tc) 1.249kW (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
EDA/CAD Models
IPDQ60R007CM8XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4.7V @ 3.24mA
Gate Charge (Qg) (Max) @ Vgs
370 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16385 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
1.249kW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1535,66000 Kč535,66 Kč
10387,64400 Kč3 876,44 Kč
100363,26960 Kč36 326,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750296,78825 Kč222 591,19 Kč
Manufacturers Standard Package
Unit Price without VAT:535,66000 Kč
Unit Price with VAT:648,14860 Kč