


IPD90R1K2C3ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD90R1K2C3ATMA2TR-ND - Tape & Reel (TR) 448-IPD90R1K2C3ATMA2CT-ND - Cut Tape (CT) 448-IPD90R1K2C3ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90R1K2C3ATMA2 |
Description | MOSFET N-CH 900V 5.1A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 900 V 5.1A (Tc) 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90R1K2C3ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 310µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 710 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 100 | 19,40220 Kč | 1 940,22 Kč |
| 500 | 15,45200 Kč | 7 726,00 Kč |
| 1 000 | 14,73010 Kč | 14 730,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,80794 Kč | 32 019,85 Kč |
| 5 000 | 12,03446 Kč | 60 172,30 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |









