
IPD80R750P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R750P7ATMA1TR-ND - Tape & Reel (TR) IPD80R750P7ATMA1CT-ND - Cut Tape (CT) IPD80R750P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R750P7ATMA1 |
Description | MOSFET N-CH 800V 7A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 7A (Tc) 51W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R750P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 51W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 27,88500 Kč | 278,85 Kč |
| 100 | 18,78690 Kč | 1 878,69 Kč |
| 500 | 14,88506 Kč | 7 442,53 Kč |
| 1 000 | 13,62980 Kč | 13 629,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,82111 Kč | 27 052,77 Kč |
| 5 000 | 10,24442 Kč | 51 222,10 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |








