IPD80R2K8CEBTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 285
Unit Price: 13,66000 Kč
Datasheet

Similar


onsemi
In Stock: 2 446
Unit Price: 23,62000 Kč
Datasheet
N-Channel 800 V 1.9A (Tc) 42W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD80R2K8CEBTMA1

DigiKey Part Number
IPD80R2K8CEBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD80R2K8CEBTMA1
Description
MOSFET N-CH 800V 1.9A TO252-3
Customer Reference
Detailed Description
N-Channel 800 V 1.9A (Tc) 42W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.8Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id
3.9V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes