


IPD80R2K8CEATMA1 | |
|---|---|
DigiKey Part Number | IPD80R2K8CEATMA1TR-ND - Tape & Reel (TR) IPD80R2K8CEATMA1CT-ND - Cut Tape (CT) IPD80R2K8CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R2K8CEATMA1 |
Description | MOSFET N-CH 800V 1.9A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 1.9A (Tc) 42W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R2K8CEATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 100 | 13,04610 Kč | 1 304,61 Kč |
| 500 | 10,22266 Kč | 5 111,33 Kč |
| 1 000 | 9,31450 Kč | 9 314,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,33108 Kč | 20 827,70 Kč |
| 5 000 | 7,72336 Kč | 38 616,80 Kč |
| 7 500 | 7,41381 Kč | 55 603,57 Kč |
| 12 500 | 7,26793 Kč | 90 849,12 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |








