N-Channel 800 V 4.5A (Tc) 37W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD80R1K2P7ATMA1

DigiKey Part Number
IPD80R1K2P7ATMA1TR-ND - Tape & Reel (TR)
IPD80R1K2P7ATMA1CT-ND - Cut Tape (CT)
IPD80R1K2P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD80R1K2P7ATMA1
Description
MOSFET N-CH 800V 4.5A TO252-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4.5A (Tc) 37W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD80R1K2P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 1.7A, 10V
Vgs(th) (Max) @ Id
3.5V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1020,74600 Kč207,46 Kč
10013,83350 Kč1 383,35 Kč
50010,86688 Kč5 433,44 Kč
1 0009,91190 Kč9 911,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,87821 Kč22 195,52 Kč
5 0008,23949 Kč41 197,45 Kč
7 5007,91412 Kč59 355,90 Kč
12 5007,83487 Kč97 935,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč