


IPD80R1K0CEATMA1 | |
|---|---|
DigiKey Part Number | IPD80R1K0CEATMA1TR-ND - Tape & Reel (TR) IPD80R1K0CEATMA1CT-ND - Cut Tape (CT) IPD80R1K0CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R1K0CEATMA1 |
Description | MOSFET N-CH 800V 5.7A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 5.7A (Tc) 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R1K0CEATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 950mOhm @ 3.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NB900CP ROG | Taiwan Semiconductor Corporation | 1 975 | TSM60NB900CPROGCT-ND | 48,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 100 | 22,80590 Kč | 2 280,59 Kč |
| 500 | 18,11834 Kč | 9 059,17 Kč |
| 1 000 | 16,61047 Kč | 16 610,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,97880 Kč | 37 447,00 Kč |
| 5 000 | 13,97081 Kč | 69 854,05 Kč |
| 7 500 | 13,45753 Kč | 100 931,48 Kč |
| 12 500 | 12,88093 Kč | 161 011,62 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |








