


IPD65R950CFDATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD65R950CFDATMA2TR-ND - Tape & Reel (TR) 448-IPD65R950CFDATMA2CT-ND - Cut Tape (CT) 448-IPD65R950CFDATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R950CFDATMA2 |
Description | MOSFET N-CH 650V 3.9A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 3.9A (Tc) 36.7W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD65R950CFDATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 36.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 100 | 15,59310 Kč | 1 559,31 Kč |
| 500 | 12,27418 Kč | 6 137,09 Kč |
| 1 000 | 11,20642 Kč | 11 206,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,05065 Kč | 25 126,62 Kč |
| 5 000 | 9,33638 Kč | 46 681,90 Kč |
| 7 500 | 8,97267 Kč | 67 295,03 Kč |
| 12 500 | 8,56406 Kč | 107 050,75 Kč |
| 17 500 | 8,37295 Kč | 146 526,62 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |










