N-Channel 60 V 50A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50N06S4L08ATMA2

DigiKey Part Number
448-IPD50N06S4L08ATMA2TR-ND - Tape & Reel (TR)
448-IPD50N06S4L08ATMA2CT-ND - Cut Tape (CT)
448-IPD50N06S4L08ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50N06S4L08ATMA2
Description
MOSFET N-CH 60V 50A TO252-31
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD50N06S4L08ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
4780 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
71W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7.8mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 35µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1024,12700 Kč241,27 Kč
10016,15800 Kč1 615,80 Kč
50012,73738 Kč6 368,69 Kč
1 00011,63688 Kč11 636,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,44575 Kč26 114,38 Kč
5 0009,70977 Kč48 548,85 Kč
7 5009,33490 Kč70 011,75 Kč
12 5008,91387 Kč111 423,37 Kč
17 5008,76142 Kč153 324,85 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč