
IPD50N04S410ATMA1 | |
|---|---|
DigiKey Part Number | IPD50N04S410ATMA1TR-ND - Tape & Reel (TR) IPD50N04S410ATMA1CT-ND - Cut Tape (CT) IPD50N04S410ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N04S410ATMA1 |
Description | MOSFET N-CH 40V 50A TO252-3-313 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 41W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N04S410ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 18.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1430 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 41W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP75N04VUK-E1-AY | Renesas Electronics Corporation | 6 448 | 559-NP75N04VUK-E1-AYCT-ND | 47,04000 Kč | Similar |
| STD64N4F6AG | STMicroelectronics | 704 | 497-16304-1-ND | 32,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 100 | 11,00090 Kč | 1 100,09 Kč |
| 500 | 8,53862 Kč | 4 269,31 Kč |
| 1 000 | 7,74616 Kč | 7 746,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,88776 Kč | 17 219,40 Kč |
| 5 000 | 6,35706 Kč | 31 785,30 Kč |
| 7 500 | 6,08679 Kč | 45 650,92 Kč |
| 12 500 | 5,78308 Kč | 72 288,50 Kč |
| 17 500 | 5,60331 Kč | 98 057,92 Kč |
| 25 000 | 5,42858 Kč | 135 714,50 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



