


IPD110N12N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD110N12N3GATMA1TR-ND - Tape & Reel (TR) IPD110N12N3GATMA1CT-ND - Cut Tape (CT) IPD110N12N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD110N12N3GATMA1 |
Description | MOSFET N-CH 120V 75A TO252-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 75A (Tc) 136W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD110N12N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 83µA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4310 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 38,53100 Kč | 385,31 Kč |
| 100 | 26,43860 Kč | 2 643,86 Kč |
| 500 | 21,26846 Kč | 10 634,23 Kč |
| 1 000 | 19,94768 Kč | 19 947,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,80882 Kč | 44 522,05 Kč |
| 5 000 | 16,69837 Kč | 83 491,85 Kč |
| 7 500 | 16,29708 Kč | 122 228,10 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |









