
IPD040N03LF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPD040N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-IPD040N03LF2SATMA1CT-ND - Cut Tape (CT) 448-IPD040N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD040N03LF2SATMA1 |
Description | IPD040N03LF2SATMA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 73A (Tc) 3W (Ta), 75W (Tc) Surface Mount PG-TO252-3-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPD040N03LF2SATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.05mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-34 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,29000 Kč | 27,29 Kč |
10 | 17,18500 Kč | 171,85 Kč |
100 | 11,35030 Kč | 1 135,03 Kč |
500 | 8,84858 Kč | 4 424,29 Kč |
1 000 | 8,04288 Kč | 8 042,88 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 7,13886 Kč | 14 277,72 Kč |
4 000 | 6,59108 Kč | 26 364,32 Kč |
6 000 | 6,33833 Kč | 38 029,98 Kč |
10 000 | 6,09278 Kč | 60 927,80 Kč |
Unit Price without VAT: | 27,29000 Kč |
---|---|
Unit Price with VAT: | 33,02090 Kč |