


TCNT476M016R0200A | |
|---|---|
DigiKey Part Number | 478-TCNT476M016R0200ATR-ND - Tape & Reel (TR) 478-TCNT476M016R0200ACT-ND - Cut Tape (CT) 478-TCNT476M016R0200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT476M016R0200A |
Description | CAP TANT POLY 47UF 16V 1411 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCNT476M016R0200A Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance 47 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 16 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 26,28900 Kč | 262,89 Kč |
| 50 | 21,14920 Kč | 1 057,46 Kč |
| 100 | 19,56170 Kč | 1 956,17 Kč |
| 500 | 16,87904 Kč | 8 439,52 Kč |
| 1 000 | 16,04835 Kč | 16 048,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,17148 Kč | 37 928,70 Kč |
| 7 500 | 14,37761 Kč | 107 832,08 Kč |
| 12 500 | 14,08381 Kč | 176 047,62 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




